15020-1168
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 45 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, an essential component for streamlined wire management. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in various environments. Its ultra-thin design, featuring a pitch of .5mm, offers flexibility and space-saving benefits for seamless cable connections. Crafted for efficiency and durability, this jumper is a must-have in any setup requiring precise and efficient cable routing. Trust in its quality construction for optimal performance in your wire management system. RoHS compliance guarantees environmentally friendly production, making it a responsible choice for your connectivity needs. Elevate your cable management game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1168 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201168 |
SKU: | MOL15020-1168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |