15020-0295
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance. With a low amperage of .5 A and a wide temperature range from -40°C to 105°C, this jumper ensures reliable operation in various environments. Its ultra-thin design, with a pitch of .5 mm and an overall length of 0.051m, offers flexibility for intricate installations. Crafted for quality and durability, it guarantees efficient signal transmission in demanding applications. Compliant with RoHS standards, it upholds environmental responsibility. Elevate your wire management setup with this essential component in the Cable, Ribbon, FFC, FPC Cable & Jumpers category.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0295 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200295 |
SKU: | MOL15020-0295 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |