15020-0172

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management in various applications. With a low-profile design and a pitch of just .5mm, this FFC jumper offers efficient connectivity in tight spaces. Its high-quality construction ensures reliable performance, with a maximum operating temperature of 105 °C and a minimum of -40 °C. The .152m overall length and .5A amperage make it suitable for a wide range of electronic devices. RoHS compliant and meticulously engineered, this FFC jumper is a must-have component for professionals in need of durable and flexible cable solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0172
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200172
SKU: MOL15020-0172

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: