15020-0264

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. Engineered for reliability, this flexible flat cable (FFC) boasts a fine pitch of 0.5mm, ideal for intricate electronic applications. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures optimal performance in diverse environments. Measuring at 0.203m in length, this jumper offers versatility in installation. Designed with quality in mind, it meets RoHS compliance standards, aligning with environmental regulations. Elevate your wire management setup with this essential component, perfect for various industries requiring efficient ribbon cable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0264
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200264
SKU: MOL15020-0264

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: