15020-0249

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic systems. This ultra-flexible flat ribbon cable boasts a narrow pitch of just 0.5mm, making it ideal for space-constrained applications. With a low amperage requirement of 0.5A and a wide temperature operating range from -40°C to 105°C, it ensures reliable performance even in challenging environments. Its short overall length of 0.03m further enhances its versatility, while its compliance with RoHS regulations underscores our commitment to environmentally-friendly practices. Perfect for wire management in a wide range of devices, this FFC jumper is a valuable addition to any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0249
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200249
SKU: MOL15020-0249

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: