15020-1170

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 45 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This versatile jumper boasts a slender overall length of 0.127m and a pitch of just 0.5mm, making it perfect for compact spaces. With a low amperage rating of 0.5 A, it ensures efficient power transfer while adhering to RoHS compliance standards. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in diverse environments. Elevate your wire management with this essential component in the 15020 series, ideal for FFC and FPC cable applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1170
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201170
SKU: MOL15020-1170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: