15020-0313

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing our Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in electronic applications. With a low profile and sleek design, this jumper effortlessly bridges connections in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in extreme environments. Boasting a 0.5mm pitch and a maximum amperage of 0.5A, it offers efficient power transmission. Crafted with precision and quality in mind, this FFC jumper is a must-have for wire management in various setups. Rest assured, it complies with RoHS standards, making it an eco-friendly choice. Elevate your cable and ribbon management with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0313
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200313
SKU: MOL15020-0313

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: