15020-0131
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of .5mm, this jumper offers precise and reliable connections in a compact form factor. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. RoHS compliant, you can trust in its quality and environmental responsibility. Its .203m overall length and .5A amperage make it ideal for various applications, ensuring efficient power and data transmission. Upgrade your wire management with this essential component in the Products, Wire Management, Cable, Ribbon category.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0131 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200131 |
SKU: | MOL15020-0131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |