15020-0208
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. This ultra-flexible cable features a 0.5mm pitch, ensuring reliable data transmission. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers robust performance even in harsh environments. Measuring at a convenient 0.051m in length, it provides flexibility in installation. Compliant with RoHS standards, it guarantees environmentally friendly manufacturing. Elevate your wire management setup with this essential component, perfect for use in cable assemblies and ribbon connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0208 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200208 |
SKU: | MOL15020-0208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |