15020-0210

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of electronic applications. This high-performance jumper boasts a maximum operating temperature of 105°C and a rugged construction that ensures reliability even in extreme conditions, with a wide operating range from -40°C. Its compact overall length of 0.076m and slim pitch of 0.5mm make it ideal for space-constrained setups. With a low amperage rating of 0.5A and compatibility with various voltage levels, this FFC jumper is a versatile solution for wire management and cable connections. Rest assured, it meets all RoHS compliance standards, embodying our commitment to environmental responsibility. Explore the possibilities with this essential component in the world of electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0210
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200210
SKU: MOL15020-0210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: