15020-0862

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 17 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. Engineered for optimal performance, this FFC cable boasts a maximum operating temperature of 105°C and a wide voltage range. With a slim overall length of 0.127m and a pitch of just 0.5mm, it's perfect for applications where space is at a premium. Whether you're tackling a DIY project or a professional installation, this jumper cable ensures reliable and efficient data transmission. Rest assured, it adheres to RoHS compliance standards, making it a sustainable choice for your wiring needs. Upgrade your setup with this essential component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0862
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200862
SKU: MOL15020-0862

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: