15020-0803
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. With a current rating of 0.5A and a temperature range spanning from -40°C to 105°C, this jumper ensures reliable operation in various environments. Featuring a pitch of 0.5mm, it offers precise and efficient signal transmission. Its 0.203m length provides flexibility for diverse applications, while its RoHS compliance aligns with environmental standards. Ideal for wire management, this jumper is a key component in cable assemblies, guaranteeing seamless connectivity in any project. Trust in its quality and durability for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0803 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200803 |
SKU: | MOL15020-0803 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |