15020-0216

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your cable management game with the Premo-Flex FFC Jumper, a versatile and reliable solution for various electronic applications. Featuring a pitch of .5 mm, this jumper ensures precise connectivity in tight spaces. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers durability in diverse environmental conditions. Boasting a low amperage of .5 A and a voltage rating, it guarantees safe and efficient performance. Its overall length of 0.152m provides flexibility for easy installation. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfectly suited for wire management, this jumper is a crucial component for any project requiring seamless connectivity and signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0216
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200216
SKU: MOL15020-0216

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: