15020-0159
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, an essential component for seamless connectivity in your electronic devices. Designed for versatility and reliability, this jumper boasts a low amperage of .5 A, making it ideal for delicate circuitry. With a wide operating temperature range of -40°C to 105°C, it ensures optimal performance in various environments. Featuring a precise pitch of .5mm and an overall length of 0.305m, it offers flexibility in installation. Rest assured, this jumper meets RoHS compliance standards, aligning with environmental regulations. Elevate your wire management with this high-quality FFC jumper, a must-have in your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0159 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200159 |
SKU: | MOL15020-0159 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |