15020-0132
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile cable solution for efficient wire management. Designed for seamless integration, this FFC jumper features a narrow pitch of .5mm, perfect for compact electronic setups. With a low amperage of .5A and a wide voltage range, it offers reliable performance in various applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures durability in both extreme cold and hot environments. Measuring at a convenient overall length of 0.203m, it provides flexibility in installation. Compliant with RoHS standards, this jumper guarantees environmentally friendly production. Ideal for use in cable and ribbon configurations, it is a dependable component for FFC and FPC setups. Elevate your wire management system with the unmatched quality of the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0132 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200132 |
SKU: | MOL15020-0132 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |