15020-0285
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Upgrade your connectivity with the Premo-Flex FFC Jumper, an essential component for seamless data transmission. Designed for optimal performance, this jumper boasts a low amperage of 0.5 A and a wide temperature range, operating smoothly from -40 °C to 105 °C. With a fine pitch of 0.5 mm and an overall length of 0.203m, it offers precision and flexibility in various applications. Rest assured of its quality and compliance with RoHS standards. Elevate your wire management setup with this reliable FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0285 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200285 |
SKU: | MOL15020-0285 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |