15020-0754

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your wire management setup with our Premo-Flex FFC Jumper, a high-quality component designed for seamless connectivity in various electronic applications. With a low amperage requirement of .5 A and a voltage rating, this jumper ensures reliable performance. Its durable construction, featuring a pitch of .5 mm and an overall length of 0.152m, guarantees longevity even in demanding environments. Operating smoothly between temperatures as low as -40 °C and as high as 105 °C, it is suitable for a wide range of settings. This jumper complies with RoHS regulations, meeting strict environmental standards. Perfect for use in cable, ribbon, and FFC/FPC assemblies, it's an essential addition to your connectivity arsenal. Elevate your wire management game with this premium jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0754
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200754
SKU: MOL15020-0754

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: