15020-0299

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper offers reliable performance in various environments. Its slim overall length of 0.102m and fine pitch of .5mm make it perfect for tight spaces. RoHS compliant and crafted with quality materials, it guarantees both efficiency and environmental responsibility. Elevate your wire management with this essential component in the 15020 series, an indispensable tool in the realm of cable and ribbon connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0299
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200299
SKU: MOL15020-0299

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: