15020-0225

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity and streamline data transfer with our Premo-Flex FFC Jumper. Designed for optimal performance, this ultra-thin and flexible ribbon cable is a reliable solution for intricate wiring setups. With a low amperage rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures durability in diverse environments. The precise 0.5mm pitch allows for seamless integration, while the 0.305m overall length offers versatility in routing. RoHS compliance underscores our commitment to environmental responsibility. Perfect for a variety of applications, this FFC Jumper is a crucial component in efficient wire management systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0225
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200225
SKU: MOL15020-0225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: