15020-0273
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This flexible flat cable boasts a low profile and ultra-thin design, perfect for tight spaces and high-density environments. With a pitch of 0.5mm and a maximum operating temperature of 105°C, it ensures reliable performance even in demanding conditions. RoHS compliant and featuring a voltage rating of [insert voltage], it meets stringent industry standards for safety and environmental responsibility. Experience effortless installation and superior signal transmission with this essential component in wire management. Explore its versatility in a wide range of devices and systems, from consumer electronics to industrial machinery. Elevate your connectivity solutions with the unmatched quality and performance of our Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0273 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200273 |
SKU: | MOL15020-0273 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |