15020-0336
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. With a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, this jumper offers dependable performance in various environments. Its .5 mm pitch and 0.305m overall length make it suitable for precise and efficient connections. Whether you're working on a DIY project or a professional installation, this RoHS-compliant jumper is a must-have in your toolkit. Trust in its quality for seamless data and power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0336 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200336 |
SKU: | MOL15020-0336 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |