15020-0165
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for streamlined wire management. Designed for seamless integration, this jumper boasts a slim overall length of 0.076m and a pitch of just 0.5mm, making it ideal for tight spaces and intricate setups. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Crafted for efficiency and durability, this jumper is a must-have for any application requiring flexible, flat cable connectivity. Explore its full potential in our extensive range of wire, cable, and assembly products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0165 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200165 |
SKU: | MOL15020-0165 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |