15020-0143
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for efficient wire management. With a low amperage rating of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper offers reliable performance in various environments. The ultra-thin design, featuring a pitch of .5 mm, allows for easy installation in tight spaces. Crafted for durability and flexibility, it is a perfect choice for connecting FFC and FPC cables with precision. Trust in the high-quality construction of this jumper for seamless connectivity in your electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0143 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200143 |
SKU: | MOL15020-0143 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |