15020-0842

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transmission. With a slender overall length of 0.152m and a fine pitch of 0.5mm, this cable ensures efficient signal transfer in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers versatility for various environments. RoHS compliant and crafted with quality materials, it guarantees durability and reliability. Perfect for wire management in electronic assemblies, this jumper is a must-have for professionals seeking optimal performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0842
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200842
SKU: MOL15020-0842

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: