15020-0799
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution designed for seamless integration in various applications. With a low operating temperature of -40°C and a high tolerance of up to 105°C, this jumper offers reliable performance in extreme environments. Its ultra-thin design, measuring just 0.152m in length, and a fine pitch of 0.5mm, ensures efficient space utilization without compromising on functionality. RoHS compliant and meticulously crafted, it guarantees durability and environmental sustainability. Ideal for wire management and cable assemblies, this jumper is a crucial component for maintaining smooth and uninterrupted operations in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0799 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200799 |
SKU: | MOL15020-0799 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |