15020-0541

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. This high-quality jumper boasts RoHS compliance, ensuring environmentally conscious operation. With a maximum operating temperature of 105°C and a durable construction, it's suitable for a wide range of applications. The .5mm pitch and .5A amperage make it a perfect fit for various electronic setups. Whether you're dealing with extreme temperatures or intricate wiring setups, this FFC jumper guarantees optimal performance. Explore its potential in our extensive range of wire management products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0541
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200541
SKU: MOL15020-0541

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: