15020-0968
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 27 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity in compact spaces with our Premo-Flex FFC Jumper. Designed for efficiency and durability, this jumper features a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance in a wide range of environments. With a low amperage of .5A, it's ideal for delicate electronics. The cable's flexibility and overall length of 0.076m make it easy to route and manage, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're assembling a complex system or simply need a reliable jumper for your project, this FFC cable is a versatile and high-quality solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0968 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200968 |
SKU: | MOL15020-0968 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |