15020-0358

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 32 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity and streamline data transfer with our Premo-Flex FFC Jumper. Designed for superior performance, this jumper boasts a low amperage rating of 0.5 A and can operate seamlessly in temperatures ranging from -40 °C to 105 °C. With a pitch of 0.5 mm and an overall length of 0.305m, it offers precision and flexibility for your cable and wire management needs. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Perfect for various applications, this FFC jumper is a reliable solution for ensuring efficient communication in your electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0358
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200358
SKU: MOL15020-0358

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: