15020-0074

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper features a low amperage of .5 A and a wide voltage range, ensuring reliable operation in various settings. With a flexible overall length of 0.03m and a pitch of .5mm, it offers easy installation and flexibility for customization. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor use. This RoHS-compliant jumper is part of our extensive range of Wire Management products, providing quality and durability for your cable and ribbon needs. Elevate your connectivity experience with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0074
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200074
SKU: MOL15020-0074

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: