15020-0864

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 17 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing our Premo-Flex FFC Jumper, a high-performance cable for seamless connectivity. With a low amperage requirement of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. Featuring a slender overall length of 0.152m and a pitch of .5mm, it's perfect for compact setups where space is at a premium. Crafted with precision and quality materials, this jumper guarantees efficient signal transmission. Ideal for various applications in wire management, it's a versatile solution for your connectivity needs. Rest assured, it complies with RoHS regulations, reflecting our commitment to sustainability. Explore the possibilities with our Premo-Flex FFC Jumper and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0864
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200864
SKU: MOL15020-0864

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: