15020-0167
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. This flexible flat cable, part of our 15020 series, features a low amperage rating of .5 A, making it suitable for various electronic applications. With a maximum operating temperature of 105°C and a wide range of -40°C, it ensures optimal performance in diverse environments. At a length of 0.102m and a pitch of .5mm, it offers flexibility in installation while maintaining a secure connection. RoHS compliant and meticulously crafted for quality, this FFC jumper is an essential component for efficient wire management in your projects. Explore our range of wire, cable, and assembly products to find the perfect fit for your needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0167 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200167 |
SKU: | MOL15020-0167 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |