15020-0792

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 11 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

The Premo-Flex FFC Jumper is a versatile solution for efficient wire management. With a pitch of .5mm and a maximum operating temperature of 105°C, it offers reliable performance in various applications. This FFC cable boasts a low amperage of .5A, making it energy-efficient while ensuring optimal conductivity. Its durable construction, with a minimum operating temperature of -40°C, guarantees longevity even in harsh environments. Measuring 0.076m in overall length, it provides flexibility for installation. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in electronic devices, this FFC jumper is a dependable component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0792
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200792
SKU: MOL15020-0792

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: