15020-0163

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Easily connect components with our Premo-Flex FFC Jumper. This versatile cable features a pitch of .5mm, making it ideal for tight spaces. With a current rating of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. The 0.051m length offers flexibility in installation, while its RoHS compliance reflects our commitment to environmental responsibility. Streamline your wire management with this essential component, perfect for a range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0163
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200163
SKU: MOL15020-0163

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: