15020-0385

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission. With a thin and flexible ribbon cable construction, this jumper offers maximum versatility for intricate wiring setups. Featuring a pitch of 0.5mm, it ensures precise and reliable connections in tight spaces. Operating effortlessly in temperatures ranging from -40°C to 105°C, it guarantees exceptional performance in diverse environments. Engineered for durability and efficiency, this FFC jumper is an essential component for effective wire management. Compliant with RoHS standards, it upholds quality and environmental responsibility in its design and production. Elevate your connectivity experience with this premium FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0385
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200385
SKU: MOL15020-0385

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: