15020-0146

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in various applications. With a low-profile design and a .5mm pitch, this jumper offers flexibility and efficiency in cable management. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environmental conditions. Perfect for intricate circuitry setups, it boasts a .5A amperage and is crafted with high-quality materials for durability. Say goodbye to tangled wires and hello to streamlined connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0146
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200146
SKU: MOL15020-0146

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: