15020-0433

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge component that redefines the standards of efficient wire management. Designed for seamless integration, this jumper boasts a slender overall length of 0.127m and a pitch of just 0.5mm, ensuring optimal space utilization in any setup. With a low amperage of 0.5A and a wide voltage range, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance even in extreme conditions. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Perfect for use in cable and ribbon assemblies, this jumper is a must-have for any project requiring precision and durability. Experience the future of FFC and FPC connectivity with the Premo-Flex Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0433
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200433
SKU: MOL15020-0433

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: