15020-0865
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. This high-quality cable, part of our versatile 15020 series, offers a seamless solution for transferring data and power efficiently. With a pitch of .5mm and a maximum operating temperature of 105°C, it ensures reliable performance even in demanding conditions. Measuring 0.152m in length, this FFC jumper is perfect for intricate wiring setups. RoHS compliant and crafted with precision, it guarantees both safety and durability. Upgrade your wire management system with this essential component, a must-have for any tech enthusiast.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0865 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200865 |
SKU: | MOL15020-0865 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |