15020-0185
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile and high-performance cable solution. Designed for seamless data transmission, this FFC jumper boasts a slim overall length of 0.051m and a fine pitch of .5mm, making it ideal for compact electronic devices. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in demanding environments. Rest assured of its quality and compliance with RoHS standards. Upgrade your wire management setup with this essential component for efficient and secure connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0185 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200185 |
SKU: | MOL15020-0185 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |