15020-0181

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a high-performance ribbon cable specifically designed for efficient data transfer. Featuring a slender overall length of 0.305m and a fine pitch of 0.5mm, this jumper offers precise and seamless connections in compact spaces. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in challenging environments. Crafted for versatility and durability, it is an essential component for wire management in various electronic applications. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0181
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200181
SKU: MOL15020-0181

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: