15020-0860
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 17 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. With a pitch of .5 mm and an overall length of 0.102m, this FFC cable offers seamless connectivity in tight spaces. Operating smoothly within a wide temperature range from -40 °C to 105 °C, it ensures consistent performance in various environments. RoHS compliant and crafted for durability, it meets stringent quality standards. Ideal for a range of applications, this jumper is an essential component for efficient cable and ribbon management.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0860 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200860 |
SKU: | MOL15020-0860 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |