15020-0081
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This ultra-flexible flat cable features a narrow pitch of .5mm, offering high-speed data transmission with reliability. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures consistent performance even in challenging environments. RoHS compliant, it meets stringent environmental standards. With a maximum amperage of .5A and a length of 0.127m, this FFC jumper is a versatile solution for wire management, making it an essential component for your setup. Upgrade your connectivity with this premium FFC cable.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0081 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200081 |
SKU: | MOL15020-0081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |