15020-0188

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 18 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Easily connect components with our Premo-Flex FFC Jumper, designed for efficient and reliable performance. With a low-profile .5mm pitch, this flexible flat cable (FFC) is perfect for tight spaces. Its ultra-thin construction allows for seamless routing, while the high-temperature resistance ensures durability in various operating environments. Whether you're working with consumer electronics or industrial machinery, this FFC jumper is the ideal solution for your connectivity needs. Rest assured, it meets all necessary RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your wire management setup with this essential component, sourced from our comprehensive range of cable and ribbon products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0188
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200188
SKU: MOL15020-0188

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: