15020-0301

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. This ultra-flexible ribbon cable features a narrow .5mm pitch, perfect for intricate electronic assemblies. With a .5A amperage rating and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in diverse environments. Measuring 0.127m in length, it's ideal for custom cable routing. RoHS compliant, this jumper ensures environmental responsibility without compromising functionality. Elevate your wire management and streamline your connections with this essential component in the 15020 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0301
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200301
SKU: MOL15020-0301

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: