15020-0861

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your electronic connections with our Premo-Flex FFC Jumper, designed for optimal performance in various applications. This high-quality component boasts a current rating of 0.5 A and is suitable for use within a wide temperature range, from -40°C to 105°C. With a slim overall length of 0.102m and a pitch of 0.5mm, it offers efficient connectivity in compact spaces. Rest assured, this FFC jumper complies with RoHS regulations, reflecting our commitment to environmental responsibility. Explore its versatility in wire management and cable assemblies, making it a valuable addition to your toolkit for seamless electronic integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0861
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200861
SKU: MOL15020-0861

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: