15020-0755
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transmission. Featuring a slender overall length of 0.152m and a fine pitch of 0.5mm, this flexible flat cable (FFC) is perfect for intricate electronic assemblies. With a low amperage rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Whether you're upgrading your wire management system or enhancing signal integrity, our FFC jumper is the ideal solution. Rest assured, it complies with RoHS regulations, reflecting our commitment to sustainability. Experience streamlined connectivity with this essential component, meticulously crafted for optimal functionality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0755 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200755 |
SKU: | MOL15020-0755 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |