15020-0430
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity within your devices with our Premo-Flex FFC Jumper. This essential component, compliant with RoHS regulations, ensures reliable performance with its 0.5 A amperage and wide operating temperature range of -40°C to 105°C. Featuring a slender overall length of 0.076m and a precise pitch of 0.5mm, it's perfect for compact setups. Trust in its quality for seamless data transmission and power delivery in various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0430 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200430 |
SKU: | MOL15020-0430 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |