15020-0106
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity solutions with the Premo-Flex FFC Jumper, a reliable component designed for seamless integration. Featuring a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures optimal performance in various environments. With a pitch of 0.5 mm and an overall length of 0.152m, it offers flexibility in installation. Crafted with RoHS compliance in mind, it meets international environmental standards. Perfect for wire management and cable assemblies, this jumper is a must-have for any project requiring efficient and durable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0106 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200106 |
SKU: | MOL15020-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |