15020-0170

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transmission. Featuring a fine pitch of 0.5mm, this jumper ensures precise and reliable connections in tight spaces. With an amperage rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it guarantees optimal performance even in extreme conditions. Crafted with quality materials, this cable boasts a durable construction for long-lasting use. Perfect for various applications, including wire management and cable assemblies, it's a versatile solution for your connectivity needs. Rest assured, this jumper is compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade to the Premo-Flex FFC Jumper and experience efficient and dependable connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0170
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200170
SKU: MOL15020-0170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: