15020-0407
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 38 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Experience seamless connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in a variety of applications. This ultra-flexible cable boasts a 0.5mm pitch and a current rating of 0.5A, making it perfect for transferring data and power with efficiency. With a wide operating temperature range from -40°C to 105°C, you can rely on its durability in extreme conditions. Measuring at 0.076m in length, it offers versatility in placement. RoHS compliant and crafted with high-quality materials, this jumper ensures both reliability and environmental responsibility. Upgrade your wire management setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0407 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200407 |
SKU: | MOL15020-0407 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |