15020-0540

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 50 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission. With a slim overall length and a compact .5mm pitch, this jumper offers efficient cable management in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in challenging environments. RoHS compliant, it meets international standards for environmental responsibility. Elevate your wire management setup with this essential component, perfect for a variety of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0540
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200540
SKU: MOL15020-0540

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: